Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BZX585-B9V1,115
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOD-523 (SC-79)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
BZX585 series Low-power voltage regulator diodes are encapsulated in an ultra small SOD523 plastic SMD package.
The diodes are available in the normalized E24 ± 2 pct (BZX585-B) and ± 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.