text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-B11,115

BZX585 Series 11 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX585-B11,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Working Voltage-Nom: 11V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package.

The diodes are available in the normalized E24 ± 2 pct (BZX585-B) and ± 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ± 2 % and ± 5 %
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$2,952.00
USD
Quantity
Unit Price
18,000+
$0.164
Product Variant Information section