text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP131T-270E/TT

MCP131 Series 2.63 V 80 ms Surface Mount Micropower Voltage Supervisor SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP131T-270E/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 80ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP131T-270E/TT is a part of MCP131 Series Voltage Supervisor. It can sustain a standard temperature ranging from -40 to 125°C. It comes in SOT-23-3 package.

The MCP131 Series, of CMOS voltage supervisors, are well suited for portable and consumer electrics applications due to the extremely low 1uA operating current and small surface-mount packaging. These devices are designed to hold the microcontroller in reset until the supply voltage reaches a predetermined operating level.

Features:

  • Operating current: 1.75uA (max)
  • Wide Voltage range: 1.0 V to 5.5 V
  • Available Trip Points: 1.9 V, 2.32 V, 2.63 V, 2.93 V, 3.08 V, 4.38 V, 4.63 V
  • Trip point accuracy: +/- 1.5%
  • Output Options: Open-Drain with 100 k internal pull-up
  • Package options: SOT23-3, SC70-3, TO92-3

Application:

  • Critical Microcontroller and Microprocessor Power-Monitering Application
  • Computers
  • Intelligent Instruments
  • Portable Battery-Powered Equipment
Pricing Section
Global Stock:
0
USA:
0
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section