text.skipToContent text.skipToNavigation

Référence fabricant

BLM21BD272SN1L

BLM Series 0805 2.7 kOhm 200 mA 0.8 DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata BLM21BD272SN1L - Caractéristiques techniques
Attributes Table
Impedance: 2.7kΩ
Rated Current: 200mA
DC Resistance-Max: 0.8Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for high speed signal applications the  BLM21BD272SN1L is an 0805 ferrite chip bead, with an impedance of 2700 Ohms at 200 mA.

Previous PN: BLM21B272SPT

Note: The “L” on the end of the part number BLM21BD272SN1L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
135 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
169,50 $
USD
Quantité
Prix unitaire
3 000
$0.0565
6 000
$0.0555
9 000
$0.055
15 000
$0.0543
30 000+
$0.0528