text.skipToContent text.skipToNavigation

Manufacturer Part #

R-735.0P

R-7 Series Single Output 5 V DC/DC Converter - SIP-12

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
RECOM R-735.0P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 28V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Power Dissipation: 1.4W
Quiescent Current: 30mA
Load Capacitance: 6800µF
Load Regulation (%): 1%
Output Current: 3A
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Dimension: L  32.2mm x W  9.1mm x H  15mm
Package Style:  SIP-12
Mounting Method: Through Hole
Features & Applications
Available in Americas Only
Pricing Section
Global Stock:
1,080
USA:
1,080
2,550
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.36
USD
Quantity
Unit Price
1
$26.36
3
$25.98
5
$25.80
15
$25.43
25+
$25.10
Product Variant Information section