Manufacturer Part #
5650861-5
64 Position 2.54 mm Dual Row Receptacle Female Socket Eurocard Type B Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5650861-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5650861-5 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 64 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Through Hole |
| Material: | Liquid Crystal Polymer |
| Contact Plating: | Tin |
| Current Rating: | 1.5A |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Color: | Grey |
Features & Applications
The 5650861-5 is a 64 position dual row receptacle female socket eurocard type B connector having operating temperature (°C [°F]) = -55 – +125 [-67 – +257.
Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- PCB Mounting Orientation = Vertical
- Contact - Rated Current (A) = 1.5
- Operating Voltage Reference = AC
- Connector Style = Receptacle
- Mating Alignment = With
- Mating Alignment Type = Polarization
- UL Flammability Rating = UL 94V-0
- Application Use = Board-to-Board
- Contact Transmits (Typical Application) = Signal (Data)
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray