text.skipToContent text.skipToNavigation

Manufacturer Part #

KDT00030TR

Low Profile 630 nm 6 V Surface Mount Phototransistor Photo Detector - CHIPLED

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KDT00030TR - Technical Attributes
Attributes Table
Wavelength: 630nm
CE Voltage-Max: 6V
Collector Current @ 25C: 1.1mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
315,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
9,000
$0.245
15,000+
$0.24
Product Variant Information section