Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NL8060BC26-35D
Download the CAD models for this product. Learn more about SnapMagic.
10 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 26 cm diagonal display area contains 800 × 600 pixels and can display 262,144 colors simultaneously. The NL8060BC26-35D is suitable for industrial application use because the viewing angle is wide and the luminance is high. The viewing direction is selectable for either the upper or the lower side by changing the scan direction.
Features :
Applications :
View the NL8060BC26-35D family of Active Matrix TFT Displays
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.