text.skipToContent text.skipToNavigation

Référence fabricant

NL8060BC26-35D

10.4" SVGA (800 x 600) 400 nits LVDS Landscape LED Backlight No Touch LCD

Modèle ECAD:
Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Tianma America NL8060BC26-35D - Caractéristiques techniques
Attributes Table
Diagonal Size: 10.4in
Resolution: 800 x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 400cd/m2
Contrast Ratio: 900
Active Area: 211.2 × 158.4 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 3.6W
Fonctionnalités et applications
The NL8060BC26-35D is a TFT (thin film transistor) active-matrix color liquid crystal display (LCD) module comprising an amorphous silicon TFT attached to each signal electrode, a driving circuit, and a backlight. The NL8060BC26-35D has a built-in backlight. The backlight includes long-life lamps, which are replaceable, and a holder.

The 26 cm diagonal display area contains 800 × 600 pixels and can display 262,144 colors simultaneously. The NL8060BC26-35D is suitable for industrial application use because the viewing angle is wide and the luminance is high. The viewing direction is selectable for either the upper or the lower side by changing the scan direction.

Features :

  • High luminance (280 cd/m2, typ.)
  • Wide viewing angle (with retardation film)
  • Low reflection
  • Reversible scan direction
  • 6-bit digital RGB signals
  • Data enable (DE) function
  • Edge-type backlight with two long-filetime lamps (one lamp holder)
  • Replaceable lamp holder
  • Recommendation inverter for a backlight: Part No. 104PWBR1

Applications :

  • Display terminals for control systems
  • Monitors for process controllers

View the NL8060BC26-35D family of Active Matrix TFT Displays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
10
Total 
2 986,70 $
USD
Quantité
Prix unitaire
1
$313.61
2
$309.03
3
$306.39
4
$304.53
5+
$298.67
Product Variant Information section