Manufacturer Part #
SML-210LTT86
SML-210 Series Red 0805 130° Clear 10 mcd 1.75 V Surface Mount Chip LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
ROHM SML-210LTT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.75V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 10mcd |
| Viewing Angle: | 130° |
| Wavelength: | 660nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-210LTT86 is a small Red color chip LED. It has 130° Viewing angle and a water clear lens.
The SLM-210 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.
Features:
- Four colors: red, orange, yellow and green
- Rectangular and leadless (2 x 2.5 mm, 0.8 mm thick)
- Can be mounted by automatic mounting
Applications:
- Industrial lighting
- LED lighting solutions
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0751
6,000
$0.0737
9,000+
$0.0723
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount