Manufacturer Part #
RB050L-60TE25
RB050 Series 60 V 3 A Surface Mount Schottky Barrier Diode - SOD-106
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
ROHM RB050L-60TE25 - Product Specification
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
ROHM RB050L-60TE25 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.56V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.134
3,000
$0.132
4,500
$0.131
6,000
$0.13
7,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount