Manufacturer Part #
CR75NP-271KC
CR Series 270 uH 10 % Tolerance 0.42 A Surface Mount Power Inductor
Product Specification Section
Sumida CR75NP-271KC - Product Specification
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
Sumida CR75NP-271KC - Technical Attributes
Attributes Table
Inductance-Nom: | 270µH |
Rated Current-Max: | 0.42A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 1.11Ω |
Core Material: | Ferrite |
Test Frequency: | 1kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 8.1mm x W 7.3mm x H 5.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.48
10
$0.455
40
$0.435
150
$0.42
500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount