Manufacturer Part #
LTV-816
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Product Specification Section
LITEON LTV-816 - Product Specification
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
LITEON LTV-816 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 200mW |
Output Type: | Transistor |
CTR-Min: | 50% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.0815
500
$0.0785
2,500
$0.0756
10,000
$0.0732
25,000+
$0.0698
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole