text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-816

LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler - DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications
The LTV-816 is a single channel, 80 V 5000 Vrms phototransistor output optocoupler.
 
Features:
  • Response time 4 µs typical
  • Current transfer ratio minimum 50 %
  • High input-output isolation voltage
  • Dual-in-line package
  • Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
15,673
USA:
11,062
Germany (Online Only):
4,611
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$21.00
USD
Quantity
Web Price
100
$0.21
400
$0.183
1,500
$0.178
4,000
$0.174
10,000+
$0.17
Product Variant Information section