text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G74DC,125

74LVC Series 5.5 V Positive Edge Trigger D-Type Flip-Flop Surface Mount -VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Nexperia 74LVC2G74DC,125 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 1.65|5.5V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC2G74DC,125 is a single positive-edge triggered D-type flip-flop.Its core supply voltage ranges from 1.65 V to 5.5 V, fully specified for partial power-down applications.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000+
$0.184
Product Variant Information section