Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AL9910-5S-13
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The AL9910 controls an external MOSFET at fixed switching frequency up to 300 kHz. The frequency can be programmed using a single resistor. The AL9910 can withstand input voltages up to 500V which makes it very resilient to transients at standard mains voltages. As well as standard SO-8 package the AL9910 is available in the thermally enhanced SO-8EP package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.