text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX3632SISUGSBC

RGB 120° 3.6 x 3.2 mm 75/60/50 mcd Clear 2/2.2/3.5 V Flat Top Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX3632SISUGSBC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/2.2V/3.5V
Forward (Drive) Current: 20mA
Intensity: 75mcd/60mcd/50mcd
Viewing Angle: 120°
Wavelength: 636nm/574nm/430nm
Rated Power: 60mW/60mW/140mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  3.6mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,400.00
USD
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section