Manufacturer Part #
SML-LX3632SISUGSBC
RGB 120° 3.6 x 3.2 mm 75/60/50 mcd Clear 2/2.2/3.5 V Flat Top Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LX3632SISUGSBC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LX3632SISUGSBC - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2V/2.2V/3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 75mcd/60mcd/50mcd |
| Viewing Angle: | 120° |
| Wavelength: | 636nm/574nm/430nm |
| Rated Power: | 60mW/60mW/140mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.1mm x L 3.2mm x W 3.6mm |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
3,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount