Manufacturer Part #
NVTR4503NT1G
Single N−Channel 30 V 2.5 A 110 mOhm Surface Mount Power MOSFET - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
onsemi NVTR4503NT1G - Product Specification
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
onsemi NVTR4503NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 110mΩ |
| Rated Power Dissipation: | 0.42|W |
| Qg Gate Charge: | 3.6nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
81,000
Singapore:
81,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0726
9,000
$0.0708
12,000
$0.0703
30,000
$0.0688
45,000+
$0.0673
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount