text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C281KSKT

Yellow 1 x 0.5 x 0.3 mm 130° Water Clear 22 mcd 1.9 V Chip LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
LITEON LTST-C281KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.9V
Intensity: 22mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C281KSKT is a 589 nm, yellow color, water clear lens LED with an intensity of 22 mcd.

Features:

  • Meet ROHS, Green Product
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
5,000
$0.05
10,000+
$0.0486
Product Variant Information section