Manufacturer Part #
LTST-C281KSKT
Yellow 1 x 0.5 x 0.3 mm 130° Water Clear 22 mcd 1.9 V Chip LED Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-C281KSKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/20/2024 Details and Download
Description of Change:Lite-On would like to unify the diameter of the bond wire to 0.8mil for ChipLED products listed below.Reason of Change:For materials management, Liteon would like to unify wire materials for ChipLED products. Lite-On?s existing internal qualification process has implemented for the alternative material to ensure the devices meet Lite-On?s quality and reliability requirements.Effective Date of Change:The wire material will be used from Nov. 1st, 2024.
Part Status:
Active
Active
LITEON LTST-C281KSKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 1.9V |
| Intensity: | 22mcd |
| Viewing Angle: | 130° |
| Wavelength: | 588nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.35mm x L 1mm x W 0.5mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C281KSKT is a 589 nm, yellow color, water clear lens LED with an intensity of 22 mcd.
Features:
- Meet ROHS, Green Product
- Package In 8 mm On 7" Diameter Reels
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
- EIA STD package
- I.C compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0483
10,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount