Manufacturer Part #
AP2127K-ADJTRG1
AP2127 Series 400 mA Adjustable Surface Mount Voltage Regulator - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Diodes Incorporated AP2127K-ADJTRG1 - Product Specification
Diodes Incorporated AP2127K-ADJTRG1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 6V |
| Output Voltage Range: | 0.8V to 5.5V |
| Dropout Voltage-Max: | 1500mV |
| Output Current-Max: | 400mA |
| Rated Power: | 0.5W |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 90µA |
| No. of Outputs: | Single |
| Output Noise: | 60µV |
| Load Regulation: | 10mV |
| Current - Limit: | 50mA |
| Line Regulation: | 5mV |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0526
9,000
$0.0513
15,000
$0.0507
30,000
$0.0499
60,000+
$0.0487
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount