text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2127K-ADJTRG1

AP2127 Series 400 mA Adjustable Surface Mount Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Diodes Incorporated AP2127K-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5.5V
Dropout Voltage-Max: 1500mV
Output Current-Max: 400mA
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 10mV
Current - Limit: 50mA
Line Regulation: 5mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.80
USD
Quantity
Unit Price
3,000
$0.0616
9,000
$0.06
12,000
$0.0596
30,000
$0.0584
45,000+
$0.0571
Product Variant Information section