text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM-20PBF

Side View Ø1.85 mm Lens ±14° Half Angle 32 V 800 nm Radial NPN Phototransistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1617
Product Specification Section
ROHM RPM-20PBF - Technical Attributes
Attributes Table
Wavelength: 800nm
Angle of Half Sensitivity: 14°
Power Dissipation: 100W
CE Voltage-Max: 32V
Collector Current @ 25C: 30mA
Viewing Angle: 28°
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000+
$0.108
Product Variant Information section