text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30BQ100-M3/9AT

VS-30BQ100-M3 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2517
Product Specification Section
Vishay VS-30BQ100-M3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 800A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Configuration: Single
Diode Capacitance-Max: 115pF
Thermal Resistance: 46°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
3,500
$0.114
7,000
$0.112
10,500
$0.111
17,500+
$0.109