Manufacturer Part #
VS-30BQ100-M3/9AT
VS-30BQ100-M3 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2029 | ||||||||||
Product Specification Section
Vishay VS-30BQ100-M3/9AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-30BQ100-M3/9AT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 800A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.79V |
| Configuration: | Single |
| Diode Capacitance-Max: | 115pF |
| Thermal Resistance: | 46°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
114
USA:
114
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.58
15
$0.495
100
$0.435
400
$0.39
2,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount