text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11TFI010

GL-S Series 1G (64M x 16) 3.6 V MirrorBit® Eclipse™ Flash Non-Volatile Memory

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon S29GL01GS11TFI010 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,374
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.38
USD
Quantity
Unit Price
1
$9.38
4
$9.25
15
$9.12
25
$9.08
50+
$8.93
Product Variant Information section