text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11TFI010

GL-S Series 1G (64M x 16) 3.6 V MirrorBit® Eclipse™ Flash Non-Volatile Memory

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Infineon Technologies S29GL01GS11TFI010 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
455
USA:
455
4,550
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
455
Multiple Of:
910
Total
$6,260.80
USD
Quantity
Unit Price
910+
$13.76
Product Variant Information section