text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS5C670NLTAG

Trench-6 60 V Power MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi NTTFS5C670NLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 3.2W to 63W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A/70A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 15ns
Rise Time: 60ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1400pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,315.00
USD
Quantity
Unit Price
1,500
$2.21
3,000+
$2.18
Product Variant Information section