text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NSR0130P2T5G - Technical Attributes
Attributes Table
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 3µA
Forward Voltage: 0.525V
Power Dissipation: 200mW
Package Style:  SOD-923
Mounting Method: Surface Mount
Features & Applications

The NSR0130P2T5G is a Schottky Barrier Diode with Voltage of 30 V, available in a SOD-923 package.

This Schottky barrier diode is designed for high−speed switching applications, circuit protection and voltage clamping.

Features:

  • Extremely Fast Switching Speed
  • Extremely Low Forward Voltage 0.385 V (max) @ IF = 10 mA
  • Low Reverse Current
  • This is a Pb−Free Device

Applications:

  • Ideally suited for use as part of discrete buck converter or discrete boost converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
8,000
$0.0293
16,000
$0.0288
24,000
$0.0285
32,000
$0.0283
40,000+
$0.0277