text.skipToContent text.skipToNavigation

Référence fabricant

NSR0130P2T5G

NSR0130P2T5G Series 30 V 1 A Surface Mount Schottky Barrier Diode - SOD-923

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2506
Product Specification Section
onsemi NSR0130P2T5G - Caractéristiques techniques
Attributes Table
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 3µA
Forward Voltage: 0.525V
Power Dissipation: 200mW
Style d'emballage :  SOD-923
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NSR0130P2T5G is a Schottky Barrier Diode with Voltage of 30 V, available in a SOD-923 package.

This Schottky barrier diode is designed for high−speed switching applications, circuit protection and voltage clamping.

Features:

  • Extremely Fast Switching Speed
  • Extremely Low Forward Voltage 0.385 V (max) @ IF = 10 mA
  • Low Reverse Current
  • This is a Pb−Free Device

Applications:

  • Ideally suited for use as part of discrete buck converter or discrete boost converter
Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :Order inventroy details
32 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
8000
Multiples de :
8000
Total 
401,60 $
USD
Quantité
Prix unitaire
8 000
0,0502 $
16 000
0,0494 $
24 000
0,0489 $
32 000
0,0486 $
40 000+
0,0475 $