text.skipToContent text.skipToNavigation

Manufacturer Part #

AIUR-06-101K

AIUR-06 Series 100 uH ±10 % 2.1 A 0.108 Ohm Unshielded Through Hole RF Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Abracon AIUR-06-101K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100µH
Rated Current-Max: 2.1A
Tolerance (%): ±10%
DC Resistance-Max: 0.108Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 2
Dimension: L  18.03mm x D  13mm
Pricing Section
Global Stock:
2,050
USA:
2,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.25
USD
Quantity
Unit Price
200
$0.925
400
$0.91
600
$0.90
1,000
$0.89
2,000+
$0.87
Product Variant Information section