text.skipToContent text.skipToNavigation

Manufacturer Part #

AIUR-06-101K

AIUR-06 Series 100 uH ±10 % 2.1 A 0.108 Ohm Unshielded Through Hole RF Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Abracon AIUR-06-101K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100µH
Rated Current-Max: 2.1A
Tolerance (%): ±10%
DC Resistance-Max: 0.108Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 2
Dimension: L  18.03mm x D  13mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$475.00
USD
Quantity
Unit Price
200
$0.49
600
$0.48
1,000
$0.475
4,000
$0.46
6,000+
$0.455
Product Variant Information section