text.skipToContent text.skipToNavigation

Manufacturer Part #

3.14.100.001/0000

RF 15 Series SPST-NO 35 V 100 mA Top Actuated Through Hole Tactile Switch

ECAD Model:
Mfr. Name: RAFI
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RAFI 3.14.100.001/0000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 35V
Current Rating: 0.1A
Insulation Resistance: 1GΩ
Contact Material: Gold
Operating Force: 296gf
Actuator Style: Top Actuator
Termination Style: PC Pin
Operating Temperature: -25°C to +70°C
Dimension: H  9.7mm x L  15mm x W  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.72
USD
Quantity
Unit Price
32
$2.46
64
$2.43
96
$2.42
160
$2.40
320+
$2.36
Product Variant Information section