Manufacturer Part #
3.14.100.001/0000
RF 15 Series SPST-NO 35 V 100 mA Top Actuated Through Hole Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RAFI | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RAFI 3.14.100.001/0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RAFI 3.14.100.001/0000 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 35V |
| Current Rating: | 0.1A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Gold |
| Operating Force: | 296gf |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Operating Temperature: | -25°C to +70°C |
| Dimension: | H 9.7mm x L 15mm x W 15mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
32
$2.36
64
$2.34
96
$2.33
160
$2.31
320+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Mounting Method:
Through Hole