text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DS 09 PP/Z

Conn D-Subminiature M 9 Position 2.77 mm Through Hole 9 Terminal 1 Port

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-DS 09 PP/Z - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Grey
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 1000MΩ
Operating Temperature: -20°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,000
$0.425
2,500+
$0.405
Product Variant Information section