text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4253EXUMA2

TLE4253 Series 40 V 250 mA Low Dropout Voltage Tracking Regulator - PG-DSO-8EP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
Infineon Technologies TLE4253EXUMA2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 40V
Output Voltage Range: 2V
Dropout Voltage-Max: 0.6V
Output Current-Max: 250mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 120µA
No. of Outputs: Single
Load Regulation: 10mV
Current - Limit: 400mA
Line Regulation: 10mV
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section