Manufacturer Part #
2SA1418S-TD-E
RANS PNP 160V 0.7A SOT89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
onsemi 2SA1418S-TD-E - Product Specification
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
onsemi 2SA1418S-TD-E - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | PNP |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 0.7A |
| Power Dissipation-Tot: | 500mW |
| Collector - Base Voltage: | 180V |
| Collector - Emitter Saturation Voltage: | 400mV |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 100nA |
| Frequency - Transition: | 120MHz |
| Operating Temp Range: | 150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount