text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1418S-TD-E

RANS PNP 160V 0.7A SOT89-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SA1418S-TD-E - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 160V
Collector Current Max: 0.7A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Frequency - Transition: 120MHz
Operating Temp Range: 150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
4,000
$0.27
5,000+
$0.265
Product Variant Information section