text.skipToContent text.skipToNavigation

Manufacturer Part #

027301.5H

273 Series Very Fast-Acting 125 V 1.5 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Littelfuse 027301.5H - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 1.5A
Resistance: 0.0578Ω
Interrupting Rating: 10000A
Operating Temp Range: -55°C to +85°C
Typical Melting I2t (A2sec): 0.16A
Dimension: L  8.89mm x D  6.35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.90
USD
Quantity
Unit Price
10
$3.69
30
$3.64
100
$3.58
200
$3.55
500+
$3.45
Product Variant Information section