text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608B102CTD25

MMZ Series 0603 1 kOhm 300 mA 100 MHz 600 Ohm DCR SMT Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TDK MMZ1608B102CTD25 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 600Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100Hz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700,000
USA:
700,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.40
USD
Quantity
Unit Price
4,000
$0.0376
8,000
$0.037
12,000
$0.0367
20,000
$0.0362
40,000+
$0.0353
Product Variant Information section