Manufacturer Part #
MMZ1608B102CTD25
MMZ Series 0603 1 kOhm 300 mA 100 MHz 600 Ohm DCR SMT Signal Line Chip Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MMZ1608B102CTD25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
06/16/2023 Details and Download
Supply Status Update!This letter is to inform you of a positive change in delivery status for product MMZ/MPZ1608, 2012 series (Chip Beads). The increase in our capacity and the softening market has helped us to catch up on most of our backlog, while also allowing us to rein in our lead times. We are now seeing the light at the end of the tunnel. Effective immediately, the lead time quoted to you will now match the quarterly issued Distribution Cost book.
Part Status:
Active
Active
TDK MMZ1608B102CTD25 - Technical Attributes
Attributes Table
| Filter Type: | Signal-Line |
| No of Elements: | 1 |
| Impedance: | 1kΩ |
| Tolerance (%): | ±25% |
| Rated Current: | 300mA |
| DC Resistance-Max: | 600Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100Hz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1.6mm x W 0.8mm x H 0.95mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0203
12,000
$0.0198
20,000
$0.0195
40,000
$0.0192
80,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount