text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1758FBD80K

LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
NXP LPC1758FBD80K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/Microwire/SPI/SSI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,570
USA:
3,570
31,426
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.29
USD
Quantity
Unit Price
3
$8.43
10
$8.33
20
$8.28
40
$8.22
75+
$8.12
Product Variant Information section