LPC1758FBD80K in Tray by NXP | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LPC1758FBD80K

LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-80

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2518
Product Specification Section
NXP LPC1758FBD80K - Caractéristiques techniques
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/Microwire/SPI/SSI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
On-Chip DAC: 1-chx10-bit
Style d'emballage :  LQFP-80
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 390
États-Unis:
2 390
Sur commande :Order inventroy details
6 436
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
8,16 $
USD
Quantité
Prix unitaire
1
$8.16
4
$8.05
15
$7.94
30
$7.89
75+
$7.77
Product Variant Information section