Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
172162-1
Download the CAD models for this product. Learn more about SnapMagic.
3000 per
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:Mini-Universal MATE-N-LOK, Plug's and CapsDescription of ChangesAdding additional resin option on Production drawing of listed part number's. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawingReason for Changes:We are standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part.
Part Status:
Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40°C to -105°C
Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.
Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.
172162-1 is a softshell panel mount cap housing with 12 (female) contact positions single row housed in a plastic body
The 172162-1 comes without contacts. See Accessories for Contact options.
Mating options can also be found in the Related Products Tab
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.