Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
EVK-LILY-W132
Download the CAD models for this product. Learn more about SnapMagic.
1 per Kit
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Evaluation kit for LILY-W132 module with internal antenna and LTE filter.
Based on 88W8801, 2.4 GHz Single-Band 1x1 Wi-Fi 4 (802.11n) solution, this evaluation board comes with a SDIO card connector and a micro USB connector, selectable voltage level for power supply and GPIOs, as well as two antenna options. The LILY-W132 provides an integrated antenna, while the LILY-W131 evaluation board connects to an external antenna via U.FL.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.