text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-100J-EFD

Inductor General Purpose Chip Molded/Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Fa

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TDK NLV25T-100J-EFD - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±5%
Rated Current-Max: 155mA
DC Resistance: 3.5Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Case Size: 1008 (2520 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.00
USD
Quantity
Unit Price
2,000
$0.187
4,000
$0.185
6,000
$0.183
8,000
$0.182
10,000+
$0.179
Product Variant Information section