Manufacturer Part #
SW-R2-2E-F-6-8
Miniature Rocker Switch .187in [4.75mm], black actuator, round
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Adam Tech SW-R2-2E-F-6-8 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Brass |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Round |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | L 23mm x H 23.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.455
100
$0.445
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount