text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L500/24SLDR

Resettable Fuses - PPTC PTC 24V POLYFUSE SMD 2920 SL 5.00A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse 2920L500/24SLDR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 5A
Trip Current: 10A
Resistance: 18mΩ
Current Rating: 50A
Time to Trip: 2s
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
1,500+
$1.24
Product Variant Information section