Manufacturer Part #
SMAJ18CA-TR
SMAJ Series 400 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
STMicroelectronics SMAJ18CA-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 20V |
| Clamping Voltage-Max: | 39.3V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 59A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 400W |
| Standoff Voltage: | 18V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 21.1V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0624
10,000
$0.0614
15,000
$0.0608
25,000
$0.0601
50,000+
$0.0585
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0624 / Stock: 0 Qty: 5,000+$0.0624 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0624 / Stock: 0 Qty: 5,000+$0.0624 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0624 / Stock: 0 Qty: 5,000+$0.0624 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0624 / Stock: 0 Qty: 5,000+$0.0624 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount